Part Details for SCC2211N120K251BX1/Y2 by Holy Stone Enterprise Co Ltd
Overview of SCC2211N120K251BX1/Y2 by Holy Stone Enterprise Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SCC2211N120K251BX1/Y2
SCC2211N120K251BX1/Y2 CAD Models
SCC2211N120K251BX1/Y2 Part Data Attributes
|
SCC2211N120K251BX1/Y2
Holy Stone Enterprise Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SCC2211N120K251BX1/Y2
Holy Stone Enterprise Co Ltd
Ceramic Capacitor, Ceramic, 0.000012uF, 2211
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HOLY STONE ENTERPRISE CO LTD | |
Package Description | , 2211 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3 mm | |
Length | 5.7 mm | |
Manufacturer Series | SCC2211N(X1/Y2) | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 250 V | |
Series | SCC2211N(X1/Y2) | |
Size Code | 2211 | |
Width | 2.8 mm |
Alternate Parts for SCC2211N120K251BX1/Y2
This table gives cross-reference parts and alternative options found for SCC2211N120K251BX1/Y2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SCC2211N120K251BX1/Y2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SCC2211N120K251TX1/Y2 | Ceramic Capacitor, Ceramic, 0.000012uF, 2211 | Holy Stone Enterprise Co Ltd | SCC2211N120K251BX1/Y2 vs SCC2211N120K251TX1/Y2 |