SCAR08056K1200TTR
Charcroft Electronics Ltd
Description: RESISTOR, METAL FOIL, 0.2W, 0.01%, 0.2ppm, 6120ohm, SURFACE MOUNT, 0805, CHIP

Overview of SCAR08056K1200TTR by Charcroft Electronics Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Telecommunications

CAD Models for SCAR08056K1200TTR by Charcroft Electronics Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SCAR08056K1200TTR by Charcroft Electronics Ltd

SCAR08056K1200TTR
Charcroft Electronics Ltd
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
CHARCROFT ELECTRONICS LTD
Package Description
, 0805
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
NON INDUCTIVE, ULTRA HIGH PRECISION
JESD-609 Code
e0
Manufacturer Series
SCAR
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR
Rated Power Dissipation (P)
0.2 W
Rated Temperature
70 °C
Resistance
6120 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
METAL FOIL
Temperature Coefficient
.2 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
WRAPAROUND
Tolerance
0.01%
Working Voltage
49 V
Want to compare parts?
  1. SCAR08056K1200TTR
    Charcroft Electronics Ltd
    RESISTOR, METAL FOIL, 0.2W, 0.01%, 0.2ppm, 6120ohm, SURFACE MOUNT, 0805, CHIP
    VS

Alternate Parts for SCAR08056K1200TTR

This table gives cross-reference parts and alternative options found for SCAR08056K1200TTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SCAR08056K1200TTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SCAR08056K1200T RESISTOR, METAL FOIL, 0.2W, 0.01%, 0.2ppm, 6120ohm, SURFACE MOUNT, 0805, CHIP Charcroft Electronics Ltd SCAR08056K1200TTR vs SCAR08056K1200T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SCAR08056K1200TTR by Charcroft Electronics Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SCAR08056K1200TTR by Charcroft Electronics Ltd

  • Please alert me when SCAR08056K1200TTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SCAR08056K1200TTR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SCAR08056K1200TTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SCAR08056K1200TTR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SCAR08056K1200TTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SCAR08056K1200TTR by Charcroft Electronics Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: