Microcontrollers and Processors
SCANSTA111SMX/NOPB
Description: Enhanced scan bridge multidrop addressable IEEE 1149.1 (JTAG) port 49-NFBGA -40 to 85

Overview of SCANSTA111SMX/NOPB by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Consumer Electronics Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
DS96174CN/NOPB Rochester Electronics LLC DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16
LM611IM/NOPB Rochester Electronics LLC LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar

Price & Stock for SCANSTA111SMX/NOPB by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # SCANSTA111SMX/NOPB-ND
DigiKey IC INTERFACE SPECIALIZED 49BGA Min Qty: 2000 Lead time: 18 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,000 $6.5046
$6.5046 Buy Now
DISTI # 926-SCANSTA111SMXNPB
Mouser Electronics Interface - Specialized Enhanced scan bridge multidrop addressable IEEE 1149.1 (JTAG) port 49-NFBGA -40 to 85 RoHS: Compliant 0
  • 2,000 $6.5000
$6.5000 Order Now
Ameya Holding Limited IC SCAN BRIDGE MULTIDROP 49FBGA 113028
RFQ

CAD Models for SCANSTA111SMX/NOPB by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SCANSTA111SMX/NOPB by Texas Instruments

SCANSTA111SMX/NOPB
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
BGA
Package Description
LFBGA, BGA49,7X7,32
Pin Count
49
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
JESD-30 Code
S-PBGA-B49
JESD-609 Code
e1
Length
7 mm
Moisture Sensitivity Level
4
Number of Terminals
49
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
LFBGA
Package Equivalence Code
BGA49,7X7,32
Package Shape
SQUARE
Package Style
GRID ARRAY, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.5 mm
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Width
7 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR CIRCUIT
Want to compare parts?
  1. SCANSTA111SMX/NOPB
    Texas Instruments
    Enhanced scan bridge multidrop addressable IEEE 1149.1 (JTAG) port 49-NFBGA -40 to 85
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SCANSTA111SMX/NOPB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SCANSTA111SMX/NOPB by Texas Instruments

  • Please alert me when SCANSTA111SMX/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SCANSTA111SMX/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SCANSTA111SMX/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SCANSTA111SMX/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SCANSTA111SMX/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SCANSTA111SMX/NOPB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: