Part Details for SCANSTA111MWC by Texas Instruments
Overview of SCANSTA111MWC by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for SCANSTA111MWC
SCANSTA111MWC CAD Models
SCANSTA111MWC Part Data Attributes
|
SCANSTA111MWC
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SCANSTA111MWC
Texas Instruments
IC,TEST/JTAG SUPPORT,CMOS,DIE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | , DIE OR CHIP | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Equivalence Code | DIE OR CHIP | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 3.3 V | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |