Part Details for SCANPSC110FDM by National Semiconductor Corporation
Overview of SCANPSC110FDM by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SCANPSC110FDM
SCANPSC110FDM CAD Models
SCANPSC110FDM Part Data Attributes
|
SCANPSC110FDM
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
SCANPSC110FDM
National Semiconductor Corporation
IC SPECIALTY MICROPROCESSOR CIRCUIT, CDIP28, CERAMIC, DIP-28, Microprocessor IC:Other
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP28,.6 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
JESD-30 Code | R-GDIP-T28 | |
JESD-609 Code | e0 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 5.715 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
Alternate Parts for SCANPSC110FDM
This table gives cross-reference parts and alternative options found for SCANPSC110FDM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SCANPSC110FDM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SCANPSC110FDMQB | IC SPECIALTY MICROPROCESSOR CIRCUIT, CDIP28, CERAMIC, DIP-28, Microprocessor IC:Other | National Semiconductor Corporation | SCANPSC110FDM vs SCANPSC110FDMQB |
SCANPSC110FDM | SPECIALTY MICROPROCESSOR CIRCUIT, CDIP28, CERAMIC, DIP-28 | Texas Instruments | SCANPSC110FDM vs SCANPSC110FDM |