Part Details for SCAN921226HSM by National Semiconductor Corporation
Overview of SCAN921226HSM by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCAN921226HSM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SCAN921226HSM-ND
|
DigiKey | LINE RECEIVER, 1 FUNC, 1 RCVR, C Min Qty: 31 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
4391 In Stock |
|
$9.7100 | Buy Now |
|
Rochester Electronics | SCAN921226H High Temperature 20MHz - 80MHz 10-Bit Deserializer with IEEE 1149.1 Test Access RoHS: Not Compliant Status: Not Recommended for New Designs Min Qty: 1 | 4391 |
|
$8.3300 / $9.8100 | Buy Now |
Part Details for SCAN921226HSM
SCAN921226HSM CAD Models
SCAN921226HSM Part Data Attributes
|
SCAN921226HSM
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
SCAN921226HSM
National Semiconductor Corporation
IC LINE RECEIVER, PBGA49, BGA-49, Line Driver or Receiver
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | BGA-49 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | IEEE 1149.1 | |
JESD-30 Code | S-PBGA-B49 | |
JESD-609 Code | e0 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 49 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA49,7X7,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.5 mm | |
Supply Current-Max | 120 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
Alternate Parts for SCAN921226HSM
This table gives cross-reference parts and alternative options found for SCAN921226HSM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SCAN921226HSM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SCAN921226HSM | High temperature 20 to 80-MHz 10-bit deserializer with IEEE 1149.1 test access 49-NFBGA -40 to 125 | Texas Instruments | SCAN921226HSM vs SCAN921226HSM |
SCAN921226HSM/NOPB | IC LINE RECEIVER, PBGA49, BGA-49, Line Driver or Receiver | National Semiconductor Corporation | SCAN921226HSM vs SCAN921226HSM/NOPB |