Part Details for SCAN18373TFMQB by Fairchild Semiconductor Corporation
Overview of SCAN18373TFMQB by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SCAN18373TFMQB
SCAN18373TFMQB CAD Models
SCAN18373TFMQB Part Data Attributes
|
SCAN18373TFMQB
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
SCAN18373TFMQB
Fairchild Semiconductor Corporation
Boundary Scan Bus Driver, SCAN/JTAG/3J Series, 2-Func, 9-Bit, True Output, CMOS, CDFP56, 0.025 INCH PITCH, CERAMIC, FP-56
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DFP | |
Package Description | DFP, FL56,.4,25 | |
Pin Count | 56 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | SCAN/JTAG/3J | |
JESD-30 Code | R-GDFP-F56 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BOUNDARY SCAN BUS DRIVER | |
Max I(ol) | 0.048 A | |
Number of Bits | 9 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL56,.4,25 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Prop. Delay@Nom-Sup | 10.5 ns | |
Propagation Delay (tpd) | 16.5 ns | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 2.54 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 9.65 mm |
Alternate Parts for SCAN18373TFMQB
This table gives cross-reference parts and alternative options found for SCAN18373TFMQB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SCAN18373TFMQB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SCAN18373TFMQB | IC SCAN/JTAG/3J SERIES, DUAL 9-BIT BOUNDARY SCAN DRIVER, TRUE OUTPUT, CDFP56, CERAMIC, FP-56, Bus Driver/Transceiver | National Semiconductor Corporation | SCAN18373TFMQB vs SCAN18373TFMQB |
SCAN18373TFC | Boundary Scan Bus Driver, | Rochester Electronics LLC | SCAN18373TFMQB vs SCAN18373TFC |
5962-9311801MXX | Boundary Scan Bus Driver, 2-Func, 9-Bit, True Output, CMOS, CDFP56, | Rochester Electronics LLC | SCAN18373TFMQB vs 5962-9311801MXX |
SCAN18373TFMQB | SCAN/JTAG/3J SERIES, DUAL 9-BIT BOUNDARY SCAN DRIVER, TRUE OUTPUT, CDFP56, CERAMIC, FP-56 | Texas Instruments | SCAN18373TFMQB vs SCAN18373TFMQB |
5962-9311801MXX | Boundary Scan Bus Driver, SCAN/JTAG/3J Series, 2-Func, 9-Bit, True Output, CMOS, CDFP56, CERAMIC, FP-56 | Fairchild Semiconductor Corporation | SCAN18373TFMQB vs 5962-9311801MXX |
SCAN18373TFM | SCAN/JTAG/3J SERIES, DUAL 9-BIT BOUNDARY SCAN DRIVER, TRUE OUTPUT, CDFP56, 0.635 MM PITCH, CERPACK-56 | Texas Instruments | SCAN18373TFMQB vs SCAN18373TFM |