Part Details for SCA3100-D04 by Murata Manufacturing Co Ltd
Overview of SCA3100-D04 by Murata Manufacturing Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Healthcare
Communication and Networking
Entertainment and Gaming
Robotics and Drones
Price & Stock for SCA3100-D04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37X7818
|
Newark | Mems Accelerometer, Digital, 2G, X/Y/Z, Sensing Range - Accelerometer:± 2G, Sensing Axis:X, Y, Z, Output Interface:-, Sensor Case/Package:Smd, No. Of Pins:12Pins, Sensitivity Typ:900Counts/G, Supply Voltage Min:3V, Qualification:- Rohs Compliant: Yes |Murata SCA3100-D04 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.9000 / $35.6000 | Buy Now |
DISTI #
SCA3100-D04-10
|
Avnet Americas | Accelerometer Triple ?2g 3V to 3.6V 12-Pin DFL - Bag (Alt: SCA3100-D04-10) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$28.1952 | Buy Now |
DISTI #
SCA3100-D04-1
|
Avnet Americas | Accelerometer Triple ?2g 3V to 3.6V 12-Pin DFL - Bag (Alt: SCA3100-D04-1) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$29.3983 | Buy Now |
DISTI #
SCA3100-D04-1
|
Avnet Americas | Accelerometer Triple ?2g 3V to 3.6V 12-Pin DFL - Bag (Alt: SCA3100-D04-1) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$29.3983 | Buy Now |
DISTI #
82119158
|
Verical | Accelerometer Triple ±2g 3.3V Automotive AEC-Q100 12-Pin SMD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2403 | Americas - 39 |
|
$32.3750 | Buy Now |
DISTI #
C1S521301723596
|
Chip1Stop | Accelerometer Triple ±2g 3.3V Automotive 12-Pin SMD RoHS: Compliant Container: Bulk | 39 |
|
$26.2000 | Buy Now |
Part Details for SCA3100-D04
SCA3100-D04 CAD Models
SCA3100-D04 Part Data Attributes
|
SCA3100-D04
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SCA3100-D04
Murata Manufacturing Co Ltd
Analog Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | SOF, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 10 Weeks | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-F12 | |
Length | 8.6 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOF | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Seated Height-Max | 3.3 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | FLAT | |
Terminal Pitch | 1 mm | |
Terminal Position | DUAL | |
Width | 7 mm |