Part Details for SCA1N5807US by Semicoa Semiconductors
Overview of SCA1N5807US by Semicoa Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SCA1N5807US
SCA1N5807US CAD Models
SCA1N5807US Part Data Attributes
|
SCA1N5807US
Semicoa Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SCA1N5807US
Semicoa Semiconductors
Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, HERMETIC SEALED, GLASS, SMT, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMICOA CORP | |
Package Description | HERMETIC SEALED, GLASS, SMT, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY, METALLURGICALLY BONDED | |
Application | POWER ULTRA FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-LELF-R2 | |
Non-rep Pk Forward Current-Max | 125 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 3 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Recovery Time-Max | 0.03 µs | |
Surface Mount | YES | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for SCA1N5807US
This table gives cross-reference parts and alternative options found for SCA1N5807US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SCA1N5807US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5807URS | Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon | Microchip Technology Inc | SCA1N5807US vs 1N5807URS |
JAN1N5807US | Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon | Microchip Technology Inc | SCA1N5807US vs JAN1N5807US |
JANTX1N5807US | Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, | Solid State Devices Inc (SSDI) | SCA1N5807US vs JANTX1N5807US |
JANS1N5807US | Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon | Microchip Technology Inc | SCA1N5807US vs JANS1N5807US |
JANTXV1N5807US | Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon | Microchip Technology Inc | SCA1N5807US vs JANTXV1N5807US |
1N5807US | Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, | MACOM | SCA1N5807US vs 1N5807US |
JANTX1N5807URS | Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, | MACOM | SCA1N5807US vs JANTX1N5807URS |