Part Details for SC8863-250TSKTR by Semtech Corporation
Overview of SC8863-250TSKTR by Semtech Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SC8863-250TSKTR
SC8863-250TSKTR CAD Models
SC8863-250TSKTR Part Data Attributes
|
SC8863-250TSKTR
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
SC8863-250TSKTR
Semtech Corporation
Fixed/Adjustable Positive LDO Regulator, 1.25V Min, 5.5V Max, 0.24V Dropout, PMOS, PDSO5, TSOT-23, 5 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMTECH CORP | |
Part Package Code | SOT-23 | |
Package Description | VSSOP, TSOP5/6,.11,37 | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED/ADJUSTABLE | |
Dropout Voltage1-Max | 0.24 V | |
Dropout Voltage1-Nom | 0.11 V | |
Input Voltage Absolute-Max | 7 V | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.925 mm | |
Line Regulation-Max (%/V) | 0.32 | |
Load Regulation-Max(%) | 2.4% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 5.5 V | |
Output Voltage1-Min | 1.25 V | |
Output Voltage1-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Technology | PMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.625 mm |
Alternate Parts for SC8863-250TSKTR
This table gives cross-reference parts and alternative options found for SC8863-250TSKTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SC8863-250TSKTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SC8863-250CSK | Fixed/Adjustable Positive LDO Regulator, 2.4125V Min, 2.5875V Max, 0.24V Dropout, CMOS, PDSO5, SOT-23, 5 PIN | Semtech Corporation | SC8863-250TSKTR vs SC8863-250CSK |
SC8863-250CSKTR | Fixed/Adjustable Positive LDO Regulator, 1.25V Min, 5.5V Max, 0.24V Dropout, PMOS, PDSO5, SOT-23, 5 PIN | Semtech Corporation | SC8863-250TSKTR vs SC8863-250CSKTR |