SC8560
Description: Clock IC, PDIP28

Overview of SC8560 by Hangzhou Silan Microelectronics CO LTD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for SC8560 by Hangzhou Silan Microelectronics CO LTD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SC8560 by Hangzhou Silan Microelectronics CO LTD

SC8560
Hangzhou Silan Microelectronics CO LTD
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
HANGZHOU SILAN MICROELECTRONICS CO LTD
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
JESD-30 Code
R-PDIP-T28
Number of Terminals
28
Operating Temperature-Max
70 °C
Operating Temperature-Min
-30 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SDIP
Package Equivalence Code
SDIP28,.4
Package Shape
RECTANGULAR
Package Style
IN-LINE, SHRINK PITCH
Qualification Status
Not Qualified
Surface Mount
NO
Temperature Grade
OTHER
Terminal Form
THROUGH-HOLE
Terminal Pitch
1.78 mm
Terminal Position
DUAL
Want to compare parts?
  1. SC8560
    Hangzhou Silan Microelectronics CO LTD
    Clock IC, PDIP28
    VS

Related Parts for SC8560

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SC8560 by Hangzhou Silan Microelectronics CO LTD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SC8560 by Hangzhou Silan Microelectronics CO LTD

Select Manufacturer
Which Manufacturer of SC8560 would you like to use for your alert(s)?
  • Please alert me when SC8560 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SC8560 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SC8560 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SC8560 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SC8560.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SC8560 by Hangzhou Silan Microelectronics CO LTD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: