SC7461-103
Hangzhou Silan Microelectronics CO LTD
Description: Remote Control Transmitter IC, CMOS, PDSO24

Overview of SC7461-103 by Hangzhou Silan Microelectronics CO LTD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics

CAD Models for SC7461-103 by Hangzhou Silan Microelectronics CO LTD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SC7461-103 by Hangzhou Silan Microelectronics CO LTD

SC7461-103
Hangzhou Silan Microelectronics CO LTD
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
HANGZHOU SILAN MICROELECTRONICS CO LTD
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Consumer IC Type
REMOTE CONTROL TRANSMITTER IC
JESD-30 Code
R-PDSO-G24
Number of Functions
1
Number of Terminals
24
Operating Temperature-Max
70 °C
Operating Temperature-Min
-10 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP24,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Transmission Media
INFRARED
Want to compare parts?
  1. SC7461-103
    Hangzhou Silan Microelectronics CO LTD
    Remote Control Transmitter IC, CMOS, PDSO24
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SC7461-103 by Hangzhou Silan Microelectronics CO LTD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SC7461-103 by Hangzhou Silan Microelectronics CO LTD

Select Manufacturer
Which Manufacturer of SC7461-103 would you like to use for your alert(s)?
  • Please alert me when SC7461-103 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SC7461-103 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SC7461-103 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SC7461-103 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SC7461-103.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SC7461-103 by Hangzhou Silan Microelectronics CO LTD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: