Datasheets
SC6M2700AZF51320 by: YAGEO Corporation

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, ROHS COMPLIANT

Part Details for SC6M2700AZF51320 by YAGEO Corporation

Overview of SC6M2700AZF51320 by YAGEO Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for SC6M2700AZF51320

SC6M2700AZF51320 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SC6M2700AZF51320 Part Data Attributes

SC6M2700AZF51320 YAGEO Corporation
Buy Now Datasheet
Compare Parts:
SC6M2700AZF51320 YAGEO Corporation Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer YAGEO CORP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
Capacitance 2700 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 13 mm
Dielectric Material ALUMINUM (WET)
ESR 350 mΩ
Leakage Current 0.1701 mA
Length 20 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Radial
Packing Method TAPE
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 6.3 V
Ripple Current 1700 mA
Surface Mount NO
Tan Delta 0.15
Terminal Shape WIRE

Alternate Parts for SC6M2700AZF51320

This table gives cross-reference parts and alternative options found for SC6M2700AZF51320. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SC6M2700AZF51320, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SX6M2700A2F51320 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation SC6M2700AZF51320 vs SX6M2700A2F51320
SX6M2700AZSJ1320 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation SC6M2700AZF51320 vs SX6M2700AZSJ1320
SX6M2700B2S31320 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation SC6M2700AZF51320 vs SX6M2700B2S31320
SX6M2700BPF81320 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation SC6M2700AZF51320 vs SX6M2700BPF81320
SC6M2700APS-1030 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation SC6M2700AZF51320 vs SC6M2700APS-1030
SC6M2700A5F31320 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation SC6M2700AZF51320 vs SC6M2700A5F31320
SX6M2700B1F71030 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation SC6M2700AZF51320 vs SX6M2700B1F71030
SC6M2700B5S11320 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation SC6M2700AZF51320 vs SC6M2700B5S11320
SX6M2700B5F-1030 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation SC6M2700AZF51320 vs SX6M2700B5F-1030
SM006M2700B1FV1025 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT YAGEO Corporation SC6M2700AZF51320 vs SM006M2700B1FV1025

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SC6M2700AZF51320 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SC6M2700AZF51320 by YAGEO Corporation

Select Manufacturer
Which Manufacturer of SC6M2700AZF51320 would you like to use for your alert(s)?
  • Please alert me when SC6M2700AZF51320 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SC6M2700AZF51320 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SC6M2700AZF51320 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SC6M2700AZF51320 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SC6M2700AZF51320.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SC6M2700AZF51320 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: