SC52-11SRWA
Description: 7 SEG NUMERIC DISPLAY, SUPER BRIGHT RED, 13.2mm, ROHS COMPLIANT PACKAGE-10

Overview of SC52-11SRWA by Kingbright

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
2SC5218 Renesas Electronics Corporation Small Signal Bip-TRSs for High Frequency Amplifier, , /

Price & Stock for SC52-11SRWA by Kingbright

Part # Manufacturer Description Stock Price Buy
DISTI # 26M2947
Newark Led Display, 0.52", Red, Cc, Led Color:Red, Forward Current If:20Ma, Forward Voltage:1.85V, Luminous Intensity:29Mcd, No. Of Digits/Alpha:1, Character Size:13.2Mm, Common Connection:Common Cathode, Product Range:- Rohs Compliant: Yes |Kingbright SC52-11SRWA RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
DISTI # 000000000000999137
Sager LED Displays & Accessories Single Red 640nm Common Cathode 0
Buy Now
DISTI # SC52-11SRWA
Avnet Abacus KINSC52-11SRWA (Alt: SC52-11SRWA) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Abacus - 0
Buy Now

CAD Models for SC52-11SRWA by Kingbright
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SC52-11SRWA by Kingbright

SC52-11SRWA
Kingbright
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KINGBRIGHT ELECTRONIC CO LTD
Package Description
ROHS COMPLIANT PACKAGE-10
Reach Compliance Code
compliant
HTS Code
8541.40.20.00
Samacsys Manufacturer
Kingbright
Additional Feature
IC COMPATIBLE
Color
SUPER BRIGHT RED
Color@Wavelength
Red
Configuration
COMMON CATHODE, 1 DIGIT WITH DECIMAL POINT
Display Height
13.2 mm
Forward Current-Max
0.03 A
Forward Voltage-Max
2.5 V
Number of Characters
1
Number of Functions
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
SMART/NORMAL 7 SEG NUMERIC LED DISPLAY
Peak Wavelength
660 nm
Want to compare parts?
  1. SC52-11SRWA
    Kingbright
    7 SEG NUMERIC DISPLAY, SUPER BRIGHT RED, 13.2mm, ROHS COMPLIANT PACKAGE-10
    VS

Related Parts for SC52-11SRWA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SC52-11SRWA by Kingbright.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SC52-11SRWA by Kingbright

  • Please alert me when SC52-11SRWA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SC52-11SRWA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SC52-11SRWA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SC52-11SRWA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SC52-11SRWA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SC52-11SRWA by Kingbright

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: