Part Details for SC50C30 by Sanrex Corporation
Overview of SC50C30 by Sanrex Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Part Details for SC50C30
SC50C30 CAD Models
SC50C30 Part Data Attributes
|
SC50C30
Sanrex Corporation
Buy Now
Datasheet
|
Compare Parts:
SC50C30
Sanrex Corporation
Silicon Controlled Rectifier, 50000mA I(T), 300V V(DRM)
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SANSHA ELECTRIC MFG CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Critical Rate of Rise of Off-State Voltage-Min | 100 V/us | |
DC Gate Trigger Current-Max | 70 mA | |
DC Gate Trigger Voltage-Max | 3 V | |
Holding Current-Max | 30 mA | |
Leakage Current-Max | 5 mA | |
Non-Repetitive Pk On-state Cur | 900 A | |
On-State Voltage-Max | 1.9 V | |
On-state Current-Max | 50000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -30 °C | |
Repetitive Peak Off-state Voltage | 300 V | |
Surface Mount | NO | |
Trigger Device Type | SCR |