Part Details for SC5020-1R2MU by ITG Electronics Inc
Overview of SC5020-1R2MU by ITG Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SC5020-1R2MU
SC5020-1R2MU CAD Models
SC5020-1R2MU Part Data Attributes
|
SC5020-1R2MU
ITG Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SC5020-1R2MU
ITG Electronics Inc
General Purpose Inductor, 1.2uH, 20%, 2 Element, SMD, 5450, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | INTER-TECHNICAL GROUP INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Category CO2 Kg | 3.7 | |
Compliance Temperature Grade | Automotive: -40C to +150C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2017-01-12 |