Part Details for SC4810DIMLTRT by Semtech Corporation
Overview of SC4810DIMLTRT by Semtech Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SC4810DIMLTRT
SC4810DIMLTRT CAD Models
SC4810DIMLTRT Part Data Attributes
|
SC4810DIMLTRT
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
SC4810DIMLTRT
Semtech Corporation
Switching Controller, Current-mode, 0.005A, 1100kHz Switching Freq-Max, BICMOS, PQCC16, 4 X 4 MM, LEAD FREE, MLPQ-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMTECH CORP | |
Part Package Code | QFN | |
Package Description | VQCCN, LCC16,.16SQ,25 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | SEMTECH | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 15 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.005 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VQCCN | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 1100 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 4 mm |
Alternate Parts for SC4810DIMLTRT
This table gives cross-reference parts and alternative options found for SC4810DIMLTRT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SC4810DIMLTRT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SC4810BITSTRT | Semtech Corporation | Check for Price | Switching Controller, Current-mode, 0.005A, 1100kHz Switching Freq-Max, BICMOS, PDSO16, ROHS COMPLIANT, MO-153AB, TSSOP-16 | SC4810DIMLTRT vs SC4810BITSTRT |
SC4810AITSTRT | Semtech Corporation | Check for Price | Switching Controller, Current-mode, 0.005A, 1100kHz Switching Freq-Max, BICMOS, PDSO16, LEAD FREE, TSSOP-16 | SC4810DIMLTRT vs SC4810AITSTRT |
SC4810EIMLTRT | Semtech Corporation | Check for Price | Switching Controller, Current-mode, 0.005A, 1100kHz Switching Freq-Max, BICMOS, 4 X 4 MM, ROHS COMPLIANT, MLPQ-16 | SC4810DIMLTRT vs SC4810EIMLTRT |
SC4810EITSTRT | Semtech Corporation | Check for Price | Switching Controller, Current-mode, 0.005A, 1100kHz Switching Freq-Max, BICMOS, PDSO16, ROHS COMPLIANT, MO-153AB, TSSOP-16 | SC4810DIMLTRT vs SC4810EITSTRT |
SC4810DITSTRT | Semtech Corporation | Check for Price | Switching Controller, Current-mode, 0.005A, 1100kHz Switching Freq-Max, BICMOS, PDSO16, LEAD FREE, TSSOP-16 | SC4810DIMLTRT vs SC4810DITSTRT |
SC4810CIMLTRT | Semtech Corporation | Check for Price | Switching Controller, Current-mode, 0.005A, 1100kHz Switching Freq-Max, BICMOS, PQCC16, 4 X 4 MM, LEAD FREE, MLPQ-16 | SC4810DIMLTRT vs SC4810CIMLTRT |
SC4810BIMLTRT | Semtech Corporation | Check for Price | Switching Controller, Current-mode, 0.005A, 1100kHz Switching Freq-Max, BICMOS, 4 X 4 MM, ROHS COMPLIANT, MLPQ-16 | SC4810DIMLTRT vs SC4810BIMLTRT |