Part Details for SC4808B-2MSTRT by Semtech Corporation
Overview of SC4808B-2MSTRT by Semtech Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC4808B-2MSTRT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | SC4808B - IC VOLT REG Transistor Driver Step-Up/Step-Down Full-Bridge, Half-Bridge, Push-Pull 2OUT 4.26V - 16V 10-SOP T/R RoHS: Compliant Status: Obsolete Min Qty: 1 | 35000 |
|
$1.1200 / $1.3100 | Buy Now |
Part Details for SC4808B-2MSTRT
SC4808B-2MSTRT CAD Models
SC4808B-2MSTRT Part Data Attributes
|
SC4808B-2MSTRT
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
SC4808B-2MSTRT
Semtech Corporation
Switching Controller, Voltage-mode, 0.25A, 1000kHz Switching Freq-Max, PDSO10, ROHS COMPLIANT, MO-187BA, MSOP-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMTECH CORP | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-187BA, MSOP-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | SEMTECH | |
Additional Feature | CAN ALSO BE CONFIGURED IN CURRENT MODE | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 4.36 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for SC4808B-2MSTRT
This table gives cross-reference parts and alternative options found for SC4808B-2MSTRT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SC4808B-2MSTRT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SC4808CMSTRT | Switching Controller, Voltage-mode, 0.25A, 1000kHz Switching Freq-Max, PDSO10, ROHS COMPLIANT, MO-187BA, MSOP-10 | Semtech Corporation | SC4808B-2MSTRT vs SC4808CMSTRT |
SC4808B-1MSTRT | Switching Controller, Voltage-mode, 0.25A, 1000kHz Switching Freq-Max, PDSO10, ROHS COMPLIANT, MO-187BA, MSOP-10 | Semtech Corporation | SC4808B-2MSTRT vs SC4808B-1MSTRT |