There are no models available for this part yet.
Overview of SC4626ASKTRT by Semtech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Price & Stock for SC4626ASKTRT by Semtech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
84R7545
|
Newark | Single 1.5A Wimax Switcher |Semtech SC4626ASKTRT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4320 / $0.5610 | Buy Now | |
DISTI #
SC4626ASKCT-ND
|
DigiKey | IC REG BUCK 1V 1A SOT23-5 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8298 In Stock |
|
$0.4395 / $1.1300 | Buy Now | |
DISTI #
947-SC4626ASKTRT
|
Mouser Electronics | Switching Voltage Regulators SINGLE 1.5A WIMAX SWITCHER RoHS: Compliant | 10353 |
|
$0.4420 / $1.1300 | Buy Now | |
Rochester Electronics | SC4626 - IC VOLT REG Fixed Step-Down Buck 1OUT 1V 1A SOT-753 T/R RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 3000 |
|
$0.4216 / $0.4960 | Buy Now | ||
DISTI #
SMC-SC4626ASKTRT
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 1488 |
|
RFQ | ||
DISTI #
SC4626ASKTRT
|
Avnet Silica | Conv DC-DC Single Step Down 2.9V to 5.5V 5-Pin SOT-23 T/R (Alt: SC4626ASKTRT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
CAD Models for SC4626ASKTRT by Semtech Corporation
Part Data Attributes for SC4626ASKTRT by Semtech Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
SEMTECH CORP
|
Part Package Code
|
SOT-23
|
Package Description
|
LSSOP, TSOP5/6,.11,37
|
Pin Count
|
5
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
SWITCHING REGULATOR
|
Control Mode
|
VOLTAGE-MODE
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
5.5 V
|
Input Voltage-Min
|
2.9 V
|
Input Voltage-Nom
|
5 V
|
JESD-30 Code
|
R-PDSO-G5
|
JESD-609 Code
|
e3
|
Length
|
2.9 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
5
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
1 A
|
Output Voltage-Nom
|
1 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LSSOP
|
Package Equivalence Code
|
TSOP5/6,.11,37
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.45 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
BUCK
|
Switching Frequency-Max
|
3000 kHz
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.95 mm
|
Terminal Position
|
DUAL
|
Width
|
1.6 mm
|
Alternate Parts for SC4626ASKTRT
This table gives cross-reference parts and alternative options found for SC4626ASKTRT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SC4626ASKTRT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XCL220B103FR-G | Switching Regulator, 1A, CL-8 | Torex Semiconductor LTD | SC4626ASKTRT vs XCL220B103FR-G |
XCL220B123FR-G | Switching Regulator, 1A, CL-8 | Torex Semiconductor LTD | SC4626ASKTRT vs XCL220B123FR-G |
XCL220B1C3FR-G | Switching Regulator, 1A, CL-8 | Torex Semiconductor LTD | SC4626ASKTRT vs XCL220B1C3FR-G |
XCL220B1A3FR-G | Switching Regulator, 1A, CL-8 | Torex Semiconductor LTD | SC4626ASKTRT vs XCL220B1A3FR-G |
Related Parts for SC4626ASKTRT
-
STM32F107VCT6Microcontrollers
-
ICE3BR0665JZXKLA1Switching Regulator or Controllers
-
FR014H5JZOther Analog ICs
-
TPS2557DRBRPower Management Circuits
-
STL120N8F7Power Field-Effect Transistors
-
PCM1804DBRAnalog to Digital Converters
-
NE5532ADROperational Amplifiers
-
SC4215ASTRTLinear Regulator ICs
-
TS3USB221ARSERMultiplexers or Switches