Datasheets
SC4607IMSTRT by: Semtech Corporation

Switching Controller, Voltage-mode, 1A, 1000kHz Switching Freq-Max, BICMOS, PDSO8, ROHS COMPLIANT, MO-187BA, MSOP-8

Part Details for SC4607IMSTRT by Semtech Corporation

Overview of SC4607IMSTRT by Semtech Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Part Details for SC4607IMSTRT

SC4607IMSTRT CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SC4607IMSTRT Part Data Attributes

SC4607IMSTRT Semtech Corporation
Buy Now Datasheet
Compare Parts:
SC4607IMSTRT Semtech Corporation Switching Controller, Voltage-mode, 1A, 1000kHz Switching Freq-Max, BICMOS, PDSO8, ROHS COMPLIANT, MO-187BA, MSOP-8
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer SEMTECH CORP
Part Package Code TSSOP
Package Description TSSOP, TSSOP10,.19,20
Pin Count 8
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Analog IC - Other Type SWITCHING CONTROLLER
Control Mode VOLTAGE-MODE
Control Technique PULSE WIDTH MODULATION
Input Voltage-Max 5.5 V
Input Voltage-Min 2.25 V
Input Voltage-Nom 3.3 V
JESD-30 Code S-PDSO-G8
JESD-609 Code e3
Length 3 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Current-Max 1 A
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP10,.19,20
Package Shape SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status Not Qualified
Seated Height-Max 1.1 mm
Surface Mount YES
Switcher Configuration PUSH-PULL
Switching Frequency-Max 1000 kHz
Technology BICMOS
Temperature Grade INDUSTRIAL
Terminal Finish TIN
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position DUAL
Width 3 mm

Alternate Parts for SC4607IMSTRT

This table gives cross-reference parts and alternative options found for SC4607IMSTRT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SC4607IMSTRT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SC4607IMSTR Switching Controller, Voltage-mode, 1A, 1000kHz Switching Freq-Max, BICMOS, PDSO8, MO-187BA, MSOP-8 Semtech Corporation SC4607IMSTRT vs SC4607IMSTR
Part Number Description Manufacturer Compare
SC4607IMSTR Switching Controller, Voltage-mode, 1A, 1000kHz Switching Freq-Max, BICMOS, PDSO8, MO-187BA, MSOP-8 Semtech Corporation SC4607IMSTRT vs SC4607IMSTR

SC4607IMSTRT Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SC4607IMSTRT by Semtech Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SC4607IMSTRT by Semtech Corporation

  • Please alert me when SC4607IMSTRT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SC4607IMSTRT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SC4607IMSTRT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SC4607IMSTRT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SC4607IMSTRT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SC4607IMSTRT by Semtech Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: