Part Details for SC4524CSETRT by Semtech Corporation
Overview of SC4524CSETRT by Semtech Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC4524CSETRT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29T5733
|
Newark | Dc-Dc Converter, 2Mhz, 8-Soic, Regulator Output Type:Fixed, Topology:Buck (Step Down), Input Voltage Min:3V, Input Voltage Max:28V, Output Current:2A, Ic Case/Package:Soic, No. Of Pins:8Pins, Operating Temperature Max:105°C, Msl:- Rohs Compliant: Yes |Semtech SC4524CSETRT Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
|
Chip1Cloud | IC REG BUCK ADJ 2A 8SOIC | 3080 |
|
RFQ | |
|
Sense Electronic Company Limited | SOP-8 | 7267 |
|
RFQ | |
|
Win Source Electronics | IC REG BUCK ADJ 2A 8SOIC | 10000 |
|
$0.5660 / $0.8480 | Buy Now |
Part Details for SC4524CSETRT
SC4524CSETRT CAD Models
SC4524CSETRT Part Data Attributes
|
SC4524CSETRT
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
SC4524CSETRT
Semtech Corporation
Switching Regulator, Current-mode, 4.3A, 1560kHz Switching Freq-Max, PDSO8, HALOGEN FREE AND ROHS COMPLIANT, MS-012BA, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMTECH CORP | |
Part Package Code | SOIC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, MS-012BA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | SEMTECH | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 4.3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1560 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
Alternate Parts for SC4524CSETRT
This table gives cross-reference parts and alternative options found for SC4524CSETRT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SC4524CSETRT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPSM84424MOLR | 4.5V to 17V Input, 0.6V-10V Output, 4A Power Module in Compact 7.5x7.5mm Footprint 24-QFM -40 to 105 | Texas Instruments | SC4524CSETRT vs TPSM84424MOLR |
SC4524BSETRT | Switching Regulator, Current-mode, 4.3A, 1560kHz Switching Freq-Max, PDSO8, ROHS COMPLIANT, MS-012BA, SOIC-8 | Semtech Corporation | SC4524CSETRT vs SC4524BSETRT |