Part Details for SC4518HSETRT by Semtech Corporation
Overview of SC4518HSETRT by Semtech Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC4518HSETRT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2237 |
|
RFQ |
Part Details for SC4518HSETRT
SC4518HSETRT CAD Models
SC4518HSETRT Part Data Attributes:
|
SC4518HSETRT
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
SC4518HSETRT
Semtech Corporation
Switching Regulator, Current-mode, 3A, 700kHz Switching Freq-Max, PDSO8, ROHS COMPLIANT, MS-012BA, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMTECH CORP | |
Part Package Code | SOIC | |
Package Description | HSOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | AMBIENT TEMPERATURE(TA) CAPTURED FROM ABSOLUTE MAXIMUM RATINGS(SAFER RANGE) | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 24 V | |
Input Voltage-Min | 4.4 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 700 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for SC4518HSETRT
This table gives cross-reference parts and alternative options found for SC4518HSETRT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SC4518HSETRT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS54228DRCR | 4.5V to 18V Input, 2-A Synchronous Step-Down Converter with Eco-mode™ 10-VSON -40 to 85 | Texas Instruments | SC4518HSETRT vs TPS54228DRCR |
MP2344GJ-Z | Switching Regulator, | Monolithic Power Systems | SC4518HSETRT vs MP2344GJ-Z |
TPS54227DDA | 4.5 V to 18 V input, 2 A synchronous step-down converter in HSOP and VSON package 8-SO PowerPAD -40 to 85 | Texas Instruments | SC4518HSETRT vs TPS54227DDA |
TPS54228D | 4.5V to 18V Input, 2-A Synchronous Step-Down Converter with Eco-mode™ 8-SOIC -40 to 85 | Texas Instruments | SC4518HSETRT vs TPS54228D |
TPS54227DDAR | 4.5 V to 18 V input, 2 A synchronous step-down converter in HSOP and VSON package 8-SO PowerPAD -40 to 85 | Texas Instruments | SC4518HSETRT vs TPS54227DDAR |
TPS54228DDA | 4.5V to 18V Input, 2-A Synchronous Step-Down Converter with Eco-mode™ 8-SO PowerPAD -40 to 85 | Texas Instruments | SC4518HSETRT vs TPS54228DDA |
TPS54228DRCT | 4.5V to 18V Input, 2-A Synchronous Step-Down Converter with Eco-mode™ 10-VSON -40 to 85 | Texas Instruments | SC4518HSETRT vs TPS54228DRCT |
TPS54229EDDAR | 4.5V to 18V Input, 2-A Synchronous Step-Down Converter with Eco-Mode 8-SO PowerPAD -40 to 85 | Texas Instruments | SC4518HSETRT vs TPS54229EDDAR |
TPS54229DDAR | 4.5V to 18V Input, 2-A Synchronous Step-Down Converter 8-SO PowerPAD -40 to 85 | Texas Instruments | SC4518HSETRT vs TPS54229DDAR |
TPS54225PWPR | 4.5 V to 18 V input, 2 A synchronous step-down converter in HTSSOP package 14-HTSSOP -40 to 85 | Texas Instruments | SC4518HSETRT vs TPS54225PWPR |