Part Details for SC4018-1R0MHF by ITG Electronics Inc
Overview of SC4018-1R0MHF by ITG Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for SC4018-1R0MHF
SC4018-1R0MHF CAD Models
SC4018-1R0MHF Part Data Attributes
|
SC4018-1R0MHF
ITG Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SC4018-1R0MHF
ITG Electronics Inc
General Purpose Inductor, 1uH, 20%, 1 Element, SMD, 3939, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | INTER-TECHNICAL GROUP INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 |