Part Details for SC3HAS05 by Semtech Corporation
Overview of SC3HAS05 by Semtech Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SC3HAS05
SC3HAS05 CAD Models
SC3HAS05 Part Data Attributes
|
SC3HAS05
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
SC3HAS05
Semtech Corporation
Bridge Rectifier Diode, 3 Phase, 19A, Silicon, G38A, 4 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMTECH CORP | |
Package Description | G38A, 4 PIN | |
Pin Count | 4 | |
Manufacturer Package Code | G38A | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-XUFM-X4 | |
Non-rep Pk Forward Current-Max | 750 A | |
Number of Phases | 3 | |
Number of Terminals | 4 | |
Output Current-Max | 19 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER |