Part Details for SC35M39AZF-511 by YAGEO Corporation
Overview of SC35M39AZF-511 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SC35M39AZF-511
SC35M39AZF-511 CAD Models
SC35M39AZF-511 Part Data Attributes
|
SC35M39AZF-511
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SC35M39AZF-511
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 39uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 39 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 580 mΩ | |
Leakage Current | 0.01365 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 200 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Shape | WIRE |
Alternate Parts for SC35M39AZF-511
This table gives cross-reference parts and alternative options found for SC35M39AZF-511. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SC35M39AZF-511, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY035M0039B2S-0511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 39uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | SC35M39AZF-511 vs SY035M0039B2S-0511 |
SC35M39A3SM511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 39uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SC35M39AZF-511 vs SC35M39A3SM511 |
SX35M39APS5511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 39uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SC35M39AZF-511 vs SX35M39APS5511 |
SX35M39AZS5511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 39uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SC35M39AZF-511 vs SX35M39AZS5511 |
SX35M39B7SW511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 39uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SC35M39AZF-511 vs SX35M39B7SW511 |
SC35M39B1S8511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 39uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SC35M39AZF-511 vs SC35M39B1S8511 |
SX35M39A7SV511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 39uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SC35M39AZF-511 vs SX35M39A7SV511 |
RJF-35V390MF1#Q | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 39uF, Through Hole Mount, RADIAL LEADED | TAIYO YUDEN | SC35M39AZF-511 vs RJF-35V390MF1#Q |
SX35M39BZS5511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 39uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SC35M39AZF-511 vs SX35M39BZS5511 |
SC35M39A7SQ511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 39uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SC35M39AZF-511 vs SC35M39A7SQ511 |