Part Details for SC35M27A5F-511 by YAGEO Corporation
Overview of SC35M27A5F-511 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SC35M27A5F-511
SC35M27A5F-511 CAD Models
SC35M27A5F-511 Part Data Attributes
|
SC35M27A5F-511
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SC35M27A5F-511
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 27uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 27 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 580 mΩ | |
Leakage Current | 0.00945 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 190 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Shape | WIRE |
Alternate Parts for SC35M27A5F-511
This table gives cross-reference parts and alternative options found for SC35M27A5F-511. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SC35M27A5F-511, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SC35M27B2S5511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 27uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SC35M27A5F-511 vs SC35M27B2S5511 |
SX35M27B5FJ511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 27uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SC35M27A5F-511 vs SX35M27B5FJ511 |
SX35M27A3S8511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 27uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SC35M27A5F-511 vs SX35M27A3S8511 |
SX35M27BZSL511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 27uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SC35M27A5F-511 vs SX35M27BZSL511 |
SC35M27BZSW511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 27uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SC35M27A5F-511 vs SC35M27BZSW511 |
SC35M27B5FQ511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 27uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SC35M27A5F-511 vs SC35M27B5FQ511 |
SX35M27B2SJ511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 27uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SC35M27A5F-511 vs SX35M27B2SJ511 |
SC35M27APSV511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 27uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SC35M27A5F-511 vs SC35M27APSV511 |
SC35M27A2FV511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 27uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SC35M27A5F-511 vs SC35M27A2FV511 |
SC35M27A3F5511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 27uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SC35M27A5F-511 vs SC35M27A3F5511 |