Part Details for SC30150KT by TE Connectivity
Overview of SC30150KT by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC30150KT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25M8845
|
Newark | Inductor, 15Uh, Axial, Product Range:Sc30 Series, Inductance:15Μh, Dc Current Rating:251Ma, Dc Resistance Max:2.8Ohm, Inductance Tolerance:± 10%, Svhc:2-Ethoxyethanol (27-Jun-2018), Body Diameter:2.7Mm, Colour:Yellow, Current Rohs Compliant: Yes |Sigmainductors Te Connectivity SC30150KT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2254 |
|
$2.5600 / $2.8600 | Buy Now |
DISTI #
SC30150KT-ND
|
DigiKey | FIXED IND 15UH 251MA 2.8 OHM TH Min Qty: 2000 Lead time: 26 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$1.9962 | Buy Now |
DISTI #
1624005-3
|
Avnet Americas | RF Choke, High Frequency, 15 uH, 251 mA, 2.8 Ohm, ? 10, 35 MHz - Tape and Reel (Alt: 1624005-3) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 23 Weeks, 5 Days Container: Reel | 0 |
|
$1.7247 / $1.8570 | Buy Now |
DISTI #
279-SC30150KT
|
Mouser Electronics | Power Inductors - Leaded SC30 -10-2527 -10 15UH AMMO 500 RoHS: Compliant | 1738 |
|
$1.9900 / $2.3800 | Buy Now |
|
Onlinecomponents.com | SC30-10-2527-10 15UH AMMO 500<br/><br/>Inductor RoHS: Compliant | 0 |
|
$1.9800 / $5.4300 | Buy Now |
DISTI #
1624005-3
|
Avnet Abacus | RF Choke, High Frequency, 15 uH, 251 mA, 2.8 Ohm, � 10, 35 MHz (Alt: 1624005-3) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | SC30-10-2527-10 15UH AMMO 500<br/><br/>Inductor RoHS: Compliant | 0 |
|
$1.9800 / $5.4300 | Buy Now |
Part Details for SC30150KT
SC30150KT CAD Models
SC30150KT Part Data Attributes
|
SC30150KT
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SC30150KT
TE Connectivity
1 ELEMENT, 15uH, GENERAL PURPOSE INDUCTOR, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 23 Weeks, 5 Days | |
Samacsys Description | Body Features: Lead Type Axial-Leaded | Dimensions: Product Length 7 MM | Product Diameter .11 INCH | Product Diameter 2.8 MM | Product Length .275 INCH | Electrical Characteristics: DC Resistance 2.8 OHM | Passive Component Tolerance 10 PCT | Inductance 15 MICHEN | Self Resonant Frequency .035 GHZ | Current Rating (Max) 251 MAMP | Other: Inductor Quality Factor 45 | Packaging Features: Packaging Method Ammo Packed | Product Type Features: Inductor Type Radio Frequency | Element Type Wire Wound | Terminatio | |
Samacsys Manufacturer | TE Connectivity | |
Samacsys Modified On | 2024-04-02 11:03:31 | |
Category CO2 Kg | 3.7 | |
Compliance Temperature Grade | Industrial: -55C to +100C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2023-06-14 | |
EFUP | e | |
Conflict Mineral Status | DRC Conflict Free Undeterminable | |
Conflict Mineral Status Source | CMRT V6.31 | |
Construction | Flame Retardant | |
DC Resistance | 2.8 Ω | |
Inductance-Nom (L) | 15 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.5 mm | |
Lead Length | 25 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.8 mm | |
Package Length | 7 mm | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Quality Factor-Min (at L-nom) | 45 | |
Rated Current-Max | 0.251 A | |
Self Resonance Frequency | 35 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 2.5 MHz | |
Tolerance | 10% |