Microcontrollers and Processors
SC26C94C1A
Description: IC 4 CHANNEL(S), 1M bps, SERIAL COMM CONTROLLER, PQCC52, PLASTIC, SOT-238-3, LCC-52, Serial IO/Communication Controller

Overview of SC26C94C1A by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for SC26C94C1A by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SC26C94C1A by NXP Semiconductors

SC26C94C1A
NXP Semiconductors
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
LCC
Package Description
PLASTIC, SOT-238-3, LCC-52
Pin Count
52
Reach Compliance Code
unknown
HTS Code
8542.31.00.01
Address Bus Width
6
Boundary Scan
NO
Clock Frequency-Max
8 MHz
Communication Protocol
ASYNC, BIT
Data Encoding/Decoding Method
NRZ
Data Transfer Rate-Max
0.125 MBps
External Data Bus Width
8
JESD-30 Code
S-PQCC-J52
Length
19.1262 mm
Low Power Mode
YES
Number of DMA Channels
Number of I/O Lines
16
Number of Serial I/Os
4
Number of Terminals
52
On Chip Data RAM Width
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Equivalence Code
LDCC52,.8SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Qualification Status
Not Qualified
RAM (words)
0
Seated Height-Max
4.57 mm
Supply Current-Max
50 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
19.1262 mm
uPs/uCs/Peripheral ICs Type
SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
Want to compare parts?
  1. SC26C94C1A
    NXP Semiconductors
    IC 4 CHANNEL(S), 1M bps, SERIAL COMM CONTROLLER, PQCC52, PLASTIC, SOT-238-3, LCC-52, Serial IO/Communication Controller
    VS

Alternate Parts for SC26C94C1A

This table gives cross-reference parts and alternative options found for SC26C94C1A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SC26C94C1A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SC68C94C1A-T IC 4 CHANNEL(S), 1M bps, SERIAL COMM CONTROLLER, PQCC52, Serial IO/Communication Controller NXP Semiconductors SC26C94C1A vs SC68C94C1A-T
SC28C94A1A,518 SC28C94 - Quad universal asynchronous receiver/transmitter (QUART) LCC 52-Pin NXP Semiconductors SC26C94C1A vs SC28C94A1A,518
SC26C94A1A-T IC 4 CHANNEL(S), 1M bps, SERIAL COMM CONTROLLER, PQCC52, Serial IO/Communication Controller NXP Semiconductors SC26C94C1A vs SC26C94A1A-T
SC68C94C1A IC 4 CHANNEL(S), 1M bps, SERIAL COMM CONTROLLER, PQCC52, PLASTIC, SOT-238-3, LCC-52, Serial IO/Communication Controller NXP Semiconductors SC26C94C1A vs SC68C94C1A
SC68C94A1A IC 4 CHANNEL(S), 1M bps, SERIAL COMM CONTROLLER, PQCC52, PLASTIC, SOT-238-3, LCC-52, Serial IO/Communication Controller NXP Semiconductors SC26C94C1A vs SC68C94A1A
935262534518 4 CHANNEL(S), 1Mbps, SERIAL COMM CONTROLLER, PQCC52, PLASTIC, MS-018, SOT-238-2, LCC-52 NXP Semiconductors SC26C94C1A vs 935262534518
935262534512 4 CHANNEL(S), 1Mbps, SERIAL COMM CONTROLLER, PQCC52, PLASTIC, MS-018, SOT-238-2, LCC-52 NXP Semiconductors SC26C94C1A vs 935262534512
Part Number Description Manufacturer Compare
TL16C754BPNR Quad UART with 64-Byte FIFO 80-LQFP -40 to 85 Texas Instruments SC26C94C1A vs TL16C754BPNR
XR16V564IJ Serial I/O Controller, 4 Channel(s), 2MBps, CMOS, PQCC68, PLASTIC, LCC-68 Exar Corporation SC26C94C1A vs XR16V564IJ
SC16C654IA68,518 SC16C654IA68 NXP Semiconductors SC26C94C1A vs SC16C654IA68,518
XR16V654IV Serial I/O Controller, 4 Channel(s), 2MBps, CMOS, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, LQFP-64 Exar Corporation SC26C94C1A vs XR16V654IV
SC68C94C1N IC 4 CHANNEL(S), 1M bps, SERIAL COMM CONTROLLER, PDIP48, PLASTIC, DIP-48, Serial IO/Communication Controller NXP Semiconductors SC26C94C1A vs SC68C94C1N
SC16C754IA68 IC 4 CHANNEL(S), 5M bps, SERIAL COMM CONTROLLER, PQCC68, PLASTIC, MS-018, SOT-188-2, LCC-68, Serial IO/Communication Controller NXP Semiconductors SC26C94C1A vs SC16C754IA68
XR16V564DIV Serial I/O Controller, 4 Channel(s), 2MBps, CMOS, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, LQFP-64 Exar Corporation SC26C94C1A vs XR16V564DIV
XR16L784IV Serial I/O Controller, 4 Channel(s), 0.78125MBps, CMOS, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, LQFP-64 Exar Corporation SC26C94C1A vs XR16L784IV
ST16C654IQ100 Serial I/O Controller, 4 Channel(s), 0.1875MBps, CMOS, PQFP100, 14 X 20 MM, PLASTIC, QFP-100 Exar Corporation SC26C94C1A vs ST16C654IQ100
TL16C554PN Quad UART with 16-Byte FIFOs 80-LQFP 0 to 70 Texas Instruments SC26C94C1A vs TL16C554PN

Related Parts for SC26C94C1A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SC26C94C1A by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SC26C94C1A by NXP Semiconductors

Select Manufacturer
Which Manufacturer of SC26C94C1A would you like to use for your alert(s)?
  • Please alert me when SC26C94C1A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SC26C94C1A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SC26C94C1A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SC26C94C1A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SC26C94C1A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SC26C94C1A by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: