There are no models available for this part yet.
Overview of SC26C92C1B,551 by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Telecommunications
Communication and Networking
Automotive
Price & Stock for SC26C92C1B,551 by NXP Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70R9033
|
Newark | Dual Universal Asynchronous Receiver/Transmitter (Duart)/Tray Rohs Compliant: Yes |Nxp SC26C92C1B,551 RoHS: Compliant Min Qty: 96 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.9200 / $9.3100 | Buy Now | |
DISTI #
61AC1880
|
Newark | Uart, 2 Ch, 1Mbps, 5.5V, Qfp-44, No. Of Channels:2 Channel, Data Rate:1Mbps, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Interface Case Style:Qfp, No. Of Pins:44Pins, Operating Temperature Min:-40°C, Operating Temperature Rohs Compliant: Yes |Nxp SC26C92C1B,551 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
SC26C92C1B,551
|
Avnet Americas | - Trays (Alt: SC26C92C1B,551) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 10 Partner Stock |
|
RFQ | ||
Rochester Electronics | IC UART Dual W/FIFO 44QFP RoHS: Compliant Status: Obsolete Min Qty: 1 | 10 |
|
$6.1500 / $7.2300 | Buy Now | ||
NexGen Digital | 7 |
|
RFQ | ||||
DISTI #
SC26C92C1B,551
|
EBV Elektronik | UART 2-CH 8Byte FIFO 5V 44-Pin PQFP Tray (Alt: SC26C92C1B,551) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 54 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for SC26C92C1B,551 by NXP Semiconductors
Part Data Attributes for SC26C92C1B,551 by NXP Semiconductors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Part Package Code
|
QFP
|
Package Description
|
10 X 10 X 1.75 MM, PLASTIC, SOT-307-2, QFP-44
|
Pin Count
|
44
|
Manufacturer Package Code
|
SOT307-2
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.31.00.01
|
Factory Lead Time
|
52 Weeks
|
Samacsys Manufacturer
|
NXP
|
Additional Feature
|
ALSO OPERATES AT 2.5V SUPPLY
|
Address Bus Width
|
4
|
Boundary Scan
|
NO
|
Clock Frequency-Max
|
8 MHz
|
Communication Protocol
|
ASYNC, BIT
|
Data Encoding/Decoding Method
|
NRZ
|
Data Transfer Rate-Max
|
0.125 MBps
|
External Data Bus Width
|
8
|
JESD-30 Code
|
S-PQFP-G44
|
JESD-609 Code
|
e3
|
Length
|
10 mm
|
Low Power Mode
|
YES
|
Moisture Sensitivity Level
|
3
|
Number of Serial I/Os
|
2
|
Number of Terminals
|
44
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
QFP
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
2.1 mm
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
4.5 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.8 mm
|
Terminal Position
|
QUAD
|
Width
|
10 mm
|
uPs/uCs/Peripheral ICs Type
|
SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
|
Alternate Parts for SC26C92C1B,551
This table gives cross-reference parts and alternative options found for SC26C92C1B,551. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SC26C92C1B,551, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SC26C92C1B | IC 2 CHANNEL(S), 1M bps, SERIAL COMM CONTROLLER, PQFP44, 10 X 10 X 1.75 MM, PLASTIC, SOT-307-2, QFP-44, Serial IO/Communication Controller | NXP Semiconductors | SC26C92C1B,551 vs SC26C92C1B |
SC26C92C1B,528 | SC26C92 - Dual universal asynchronous receiver/transmitter (DUART) QFP 44-Pin | NXP Semiconductors | SC26C92C1B,551 vs SC26C92C1B,528 |
SC26C92C1B,557 | SC26C92 - Dual universal asynchronous receiver/transmitter (DUART) QFP 44-Pin | NXP Semiconductors | SC26C92C1B,551 vs SC26C92C1B,557 |
SC26C92A1B-T | IC 2 CHANNEL(S), 1M bps, SERIAL COMM CONTROLLER, PQFP44, Serial IO/Communication Controller | NXP Semiconductors | SC26C92C1B,551 vs SC26C92A1B-T |