SC208E147R00/147R00FF
Vishay Precision Group Inc
Description: Array/Network Resistor, Divider, Metal Foil, 1.5W, 147ohm, 1% +/-Tol, -5,5ppm/Cel,

Overview of SC208E147R00/147R00FF by Vishay Precision Group Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for SC208E147R00/147R00FF by Vishay Precision Group Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SC208E147R00/147R00FF by Vishay Precision Group Inc

SC208E147R00/147R00FF
Vishay Precision Group Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY PRECISION GROUP INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Encapsulated
Lead Length
8 mm
Mounting Feature
THROUGH HOLE MOUNT
Network Type
DIVIDER
Number of Elements
8
Number of Functions
2
Number of Terminals
10
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
13 mm
Package Length
30 mm
Package Style
PCB Mount
Package Width
5 mm
Rated Power Dissipation (P)
1.5 W
Resistance
147 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
Surface Mount
NO
Technology
METAL FOIL
Temperature Coefficient
5 ppm/°C
Terminal Shape
FLAT
Tolerance
1%
Want to compare parts?
  1. SC208E147R00/147R00FF
    Vishay Precision Group Inc
    Array/Network Resistor, Divider, Metal Foil, 1.5W, 147ohm, 1% +/-Tol, -5,5ppm/Cel,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SC208E147R00/147R00FF by Vishay Precision Group Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SC208E147R00/147R00FF by Vishay Precision Group Inc

  • Please alert me when SC208E147R00/147R00FF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SC208E147R00/147R00FF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SC208E147R00/147R00FF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SC208E147R00/147R00FF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SC208E147R00/147R00FF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SC208E147R00/147R00FF by Vishay Precision Group Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: