Part Details for SC1V475M04005VR by Samwha Electronics
Overview of SC1V475M04005VR by Samwha Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC1V475M04005VR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SC1V475M04005VR
|
TME | Capacitor: electrolytic, SMD, 4.7uF, 35VDC, Ø4x5.3mm, ±20%, 2000h Min Qty: 25 | 17975 |
|
$0.0257 / $0.0855 | Buy Now |
Part Details for SC1V475M04005VR
SC1V475M04005VR CAD Models
SC1V475M04005VR Part Data Attributes
|
SC1V475M04005VR
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
SC1V475M04005VR
Samwha Electronics
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1717, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , 1717 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 4.7 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Height | 5.3 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.003 mA | |
Length | 4.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 19 mA | |
Size Code | 1717 | |
Surface Mount | YES | |
Tan Delta | 0.15 | |
Terminal Finish | TIN | |
Terminal Shape | FLAT | |
Width | 4.3 mm |
Alternate Parts for SC1V475M04005VR
This table gives cross-reference parts and alternative options found for SC1V475M04005VR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SC1V475M04005VR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CV2-1V4R7MD55-R | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1717, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | SC1V475M04005VR vs CV2-1V4R7MD55-R |
RV2-35V4R7MD55-R | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 4.7uF, 1717, | Lelon Electronics Corp | SC1V475M04005VR vs RV2-35V4R7MD55-R |
RVO-35V4R7MD55P2U-R2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1717, CHIP | TAIYO YUDEN | SC1V475M04005VR vs RVO-35V4R7MD55P2U-R2 |