SC1E106M0405MPA
Samwha Electronics
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1717, CHIP, ROHS COMPLIANT

Overview of SC1E106M0405MPA by Samwha Electronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 9 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for SC1E106M0405MPA by Samwha Electronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SC1E106M0405MPA by Samwha Electronics

SC1E106M0405MPA
Samwha Electronics
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMWHA CAPACITOR GROUP
Package Description
, 1717
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
10 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Packing Method
AMMO PACK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
25 V
Ripple Current
24 mA
Size Code
1717
Surface Mount
YES
Tan Delta
0.13
Terminal Finish
TIN
Terminal Shape
FLAT
Want to compare parts?
  1. SC1E106M0405MPA
    Samwha Electronics
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1717, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for SC1E106M0405MPA

This table gives cross-reference parts and alternative options found for SC1E106M0405MPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SC1E106M0405MPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
25JEV10M4X5.5 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1717, CHIP, ROHS COMPLIANT Rubycon Corporation SC1E106M0405MPA vs 25JEV10M4X5.5
25REV10M4X5.5 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1717 Rubycon Corporation SC1E106M0405MPA vs 25REV10M4X5.5
MVA25VC10RMD55TP Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1717, CHIP Chemi-Con SC1E106M0405MPA vs MVA25VC10RMD55TP
SC1E106M0405MTS Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1717, CHIP, ROHS COMPLIANT Samwha Electronics SC1E106M0405MPA vs SC1E106M0405MTS
ECA00AB210EA0 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25 V, 10 uF, SURFACE MOUNT, 1717 Vishay Roederstein SC1E106M0405MPA vs ECA00AB210EA0
MVA25VE10MD55 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1717, CHIP Chemi-Con SC1E106M0405MPA vs MVA25VE10MD55
CV3-1E100MD60-R Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1717, ROHS COMPLIANT Cal-Chip Electronics SC1E106M0405MPA vs CV3-1E100MD60-R
25CV10BSS Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1717, CAN SUN Electronic Industries Corporation SC1E106M0405MPA vs 25CV10BSS
CV3-1E100MD60-R-LF CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 10uF, SURFACE MOUNT, 1717, ROHS COMPLIANT Cal-Chip Electronics SC1E106M0405MPA vs CV3-1E100MD60-R-LF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SC1E106M0405MPA by Samwha Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SC1E106M0405MPA by Samwha Electronics

  • Please alert me when SC1E106M0405MPA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SC1E106M0405MPA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SC1E106M0405MPA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SC1E106M0405MPA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SC1E106M0405MPA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SC1E106M0405MPA by Samwha Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: