Part Details for SC1A476M0505MPB by Samwha Electronics
Overview of SC1A476M0505MPB by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SC1A476M0505MPB
SC1A476M0505MPB CAD Models
SC1A476M0505MPB Part Data Attributes
|
SC1A476M0505MPB
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
SC1A476M0505MPB
Samwha Electronics
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2121, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , 2121 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 47 mA | |
Size Code | 2121 | |
Surface Mount | YES | |
Tan Delta | 0.2 | |
Terminal Finish | TIN | |
Terminal Shape | FLAT |
Alternate Parts for SC1A476M0505MPB
This table gives cross-reference parts and alternative options found for SC1A476M0505MPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SC1A476M0505MPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MVA10VC47ME55TR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2121, CAN | Chemi-Con | SC1A476M0505MPB vs MVA10VC47ME55TR |
MVA10VC47ME55 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2121, CAN | Chemi-Con | SC1A476M0505MPB vs MVA10VC47ME55 |
MVA10VC47RME55TP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2121, CHIP | Chemi-Con | SC1A476M0505MPB vs MVA10VC47RME55TP |
SC1A476M0505MPC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2121, CHIP, ROHS COMPLIANT | Samwha Electronics | SC1A476M0505MPB vs SC1A476M0505MPC |
SC1A476M0505MTS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2121, CHIP, ROHS COMPLIANT | Samwha Electronics | SC1A476M0505MPB vs SC1A476M0505MTS |
MVA10VE47ME55 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2121, CHIP | Chemi-Con | SC1A476M0505MPB vs MVA10VE47ME55 |
SC1A476M0505MPA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2121, CHIP, ROHS COMPLIANT | Samwha Electronics | SC1A476M0505MPB vs SC1A476M0505MPA |