Part Details for SC18IS603IPW,128 by NXP Semiconductors
Overview of SC18IS603IPW,128 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SC18IS603IPW,128
SC18IS603IPW,128 CAD Models
SC18IS603IPW,128 Part Data Attributes
|
SC18IS603IPW,128
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SC18IS603IPW,128
NXP Semiconductors
SC18IS602_602B_603 - I2C-bus to SPI bridge TSSOP 16-Pin
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, PLASTIC, MO-153, SOT-403-1, TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT403-1 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 3 | |
Bus Compatibility | I2C | |
Clock Frequency-Max | 18 MHz | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 16 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.4 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, I2C |
Alternate Parts for SC18IS603IPW,128
This table gives cross-reference parts and alternative options found for SC18IS603IPW,128. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SC18IS603IPW,128, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SC18IS603IPW,112 | NXP Semiconductors | Check for Price | SC18IS602_602B_603 - I2C-bus to SPI bridge TSSOP 16-Pin | SC18IS603IPW,128 vs SC18IS603IPW,112 |
SC18IS602BIPW/S8HP | NXP Semiconductors | Check for Price | I2C Bus Controller, CMOS, PDSO16 | SC18IS603IPW,128 vs SC18IS602BIPW/S8HP |
SC18IS602BIPW/S8 | NXP Semiconductors | Check for Price | Bus Controller | SC18IS603IPW,128 vs SC18IS602BIPW/S8 |
SC18IS602BIPW | NXP Semiconductors | Check for Price | I2C BUS CONTROLLER, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT-403-1, TSSOP-16 | SC18IS603IPW,128 vs SC18IS602BIPW |
SC18IS602BIPW,128 | NXP Semiconductors | Check for Price | SC18IS602B - I2C-bus to SPI bridge TSSOP 16-Pin | SC18IS603IPW,128 vs SC18IS602BIPW,128 |