-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SC18IM700 - Master I²C-bus controller with UART interface TSSOP 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | I2C BUS CONTROLLER, CMOS, PDSO16 | 25 |
|
$1.6988 / $3.3975 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SC18IM700IPW,112
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SC18IM700IPW,112
NXP Semiconductors
SC18IM700 - Master I²C-bus controller with UART interface TSSOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT403-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | NXP | |
Bus Compatibility | UART | |
Data Transfer Rate-Max | 0.05 MBps | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.4 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, I2C |
This table gives cross-reference parts and alternative options found for SC18IM700IPW,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SC18IM700IPW,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SC18IM700IPW | IC I2C BUS CONTROLLER, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT403-1, TSSOP-16, Bus Controller | NXP Semiconductors | SC18IM700IPW,112 vs SC18IM700IPW |
935280629128 | I2C BUS CONTROLLER, PDSO16 | NXP Semiconductors | SC18IM700IPW,112 vs 935280629128 |
SC18IM700IPW/S8HP | I2C Bus Controller | NXP Semiconductors | SC18IM700IPW,112 vs SC18IM700IPW/S8HP |
SC18IM700IPW,128 | SC18IM700 - Master I²C-bus controller with UART interface TSSOP 16-Pin | NXP Semiconductors | SC18IM700IPW,112 vs SC18IM700IPW,128 |
935358996128 | I2C Bus Controller | NXP Semiconductors | SC18IM700IPW,112 vs 935358996128 |