There are no models available for this part yet.
Overview of SC18150A8-40.000-S by Sunny Electronics Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 5 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for SC18150A8-40.000-S by Sunny Electronics Corp
Part Data Attributes for SC18150A8-40.000-S by Sunny Electronics Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
SUNNY ELECTRONICS CORP
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.60.00.60
|
Additional Feature
|
BT CUT; BULK
|
Aging
|
5 PPM/YEAR
|
Crystal/Resonator Type
|
PARALLEL - FUNDAMENTAL
|
Drive Level
|
100 µW
|
Frequency Stability
|
0.01%
|
Frequency Tolerance
|
50 ppm
|
Load Capacitance
|
18 pF
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Operating Frequency-Nom
|
40 MHz
|
Operating Temperature-Max
|
60 °C
|
Operating Temperature-Min
|
-10 °C
|
Physical Dimension
|
L11.5XB5.0XH2.5 (mm)/L0.453XB0.197XH0.098 (inch)
|
Series Resistance
|
40 Ω
|
Surface Mount
|
NO
|
Alternate Parts for SC18150A8-40.000-S
This table gives cross-reference parts and alternative options found for SC18150A8-40.000-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SC18150A8-40.000-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SC18150E8-40.000-ST&R | Parallel - Fundamental Quartz Crystal, 40MHz Nom, | Sunny Electronics Corp | SC18150A8-40.000-S vs SC18150E8-40.000-ST&R |
SC18150E8-40.000-IT&R | Parallel - Fundamental Quartz Crystal, 40MHz Nom, | Sunny Electronics Corp | SC18150A8-40.000-S vs SC18150E8-40.000-IT&R |
SC18150E8-40.000-I | Parallel - Fundamental Quartz Crystal, 40MHz Nom, | Sunny Electronics Corp | SC18150A8-40.000-S vs SC18150E8-40.000-I |
SC18150E8-40.000-S | Parallel - Fundamental Quartz Crystal, 40MHz Nom, | Sunny Electronics Corp | SC18150A8-40.000-S vs SC18150E8-40.000-S |
SC18150A8-40.000-ST&R | Parallel - Fundamental Quartz Crystal, 40MHz Nom, | Sunny Electronics Corp | SC18150A8-40.000-S vs SC18150A8-40.000-ST&R |