SC1812NP0WK151BLX1/Y2K
Chipcera Technology Co Ltd
Description: Ceramic Capacitor, Ceramic, NP0, 0.00015uF, 1912

Overview of SC1812NP0WK151BLX1/Y2K by Chipcera Technology Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 6 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research

CAD Models for SC1812NP0WK151BLX1/Y2K by Chipcera Technology Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SC1812NP0WK151BLX1/Y2K by Chipcera Technology Co Ltd

SC1812NP0WK151BLX1/Y2K
Chipcera Technology Co Ltd
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
CHIPCERA TECHNOLOGY CO LTD
Package Description
, 1912
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
0.00015 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
2 mm
Length
4.8 mm
Manufacturer Series
SC1812NP0(X1/Y2,K)
Negative Tolerance
10%
Number of Terminals
2
Package Style
SMT
Packing Method
Bulk
Positive Tolerance
10%
Rated (AC) Voltage (URac)
250 V
Series
SC1812NP0(X1/Y2,K)
Size Code
1912
Temperature Characteristics Code
NP0
Width
3.2 mm
Want to compare parts?
  1. SC1812NP0WK151BLX1/Y2K
    Chipcera Technology Co Ltd
    Ceramic Capacitor, Ceramic, NP0, 0.00015uF, 1912
    VS

Alternate Parts for SC1812NP0WK151BLX1/Y2K

This table gives cross-reference parts and alternative options found for SC1812NP0WK151BLX1/Y2K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SC1812NP0WK151BLX1/Y2K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SC1812NP0WK151ELX1/Y2K Ceramic Capacitor, Ceramic, NP0, 0.00015uF, 1912 Chipcera Technology Co Ltd SC1812NP0WK151BLX1/Y2K vs SC1812NP0WK151ELX1/Y2K
SC1812NP0WK151HLX1/Y2K Ceramic Capacitor, Ceramic, NP0, 0.00015uF, 1912 Chipcera Technology Co Ltd SC1812NP0WK151BLX1/Y2K vs SC1812NP0WK151HLX1/Y2K
SC1812NP0WK151CLX1/Y2K Ceramic Capacitor, Ceramic, NP0, 0.00015uF, 1912 Chipcera Technology Co Ltd SC1812NP0WK151BLX1/Y2K vs SC1812NP0WK151CLX1/Y2K
SC1812NP0WK151RLX1/Y2K Ceramic Capacitor, Ceramic, NP0, 0.00015uF, 1912 Chipcera Technology Co Ltd SC1812NP0WK151BLX1/Y2K vs SC1812NP0WK151RLX1/Y2K
SC1812NP0WK151GLX1/Y2K Ceramic Capacitor, Ceramic, NP0, 0.00015uF, 1912 Chipcera Technology Co Ltd SC1812NP0WK151BLX1/Y2K vs SC1812NP0WK151GLX1/Y2K
SC1812NP0WK151FLX1/Y2K Ceramic Capacitor, Ceramic, NP0, 0.00015uF, 1912 Chipcera Technology Co Ltd SC1812NP0WK151BLX1/Y2K vs SC1812NP0WK151FLX1/Y2K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SC1812NP0WK151BLX1/Y2K by Chipcera Technology Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SC1812NP0WK151BLX1/Y2K by Chipcera Technology Co Ltd

  • Please alert me when SC1812NP0WK151BLX1/Y2K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SC1812NP0WK151BLX1/Y2K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SC1812NP0WK151BLX1/Y2K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SC1812NP0WK151BLX1/Y2K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SC1812NP0WK151BLX1/Y2K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SC1812NP0WK151BLX1/Y2K by Chipcera Technology Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: