Part Details for SC1808NP0WK560DLX1/Y2G by Chipcera Technology Co Ltd
Overview of SC1808NP0WK560DLX1/Y2G by Chipcera Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for SC1808NP0WK560DLX1/Y2G
SC1808NP0WK560DLX1/Y2G CAD Models
SC1808NP0WK560DLX1/Y2G Part Data Attributes
|
SC1808NP0WK560DLX1/Y2G
Chipcera Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SC1808NP0WK560DLX1/Y2G
Chipcera Technology Co Ltd
Ceramic Capacitor, Ceramic, NP0, 0.000056uF, 1908
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CHIPCERA TECHNOLOGY CO LTD | |
Package Description | , 1908 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.000056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
Length | 4.8 mm | |
Manufacturer Series | SC1808NP0(X1/Y2,G) | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 250 V | |
Series | SC1808NP0(X1/Y2,G) | |
Size Code | 1908 | |
Temperature Characteristics Code | NP0 | |
Width | 2 mm |
Alternate Parts for SC1808NP0WK560DLX1/Y2G
This table gives cross-reference parts and alternative options found for SC1808NP0WK560DLX1/Y2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SC1808NP0WK560DLX1/Y2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SC1808NP0WK560ELX1/Y2G | Ceramic Capacitor, Ceramic, NP0, 0.000056uF, 1908 | Chipcera Technology Co Ltd | SC1808NP0WK560DLX1/Y2G vs SC1808NP0WK560ELX1/Y2G |
SC1808NP0WK560GLX1/Y2G | Ceramic Capacitor, Ceramic, NP0, 0.000056uF, 1908 | Chipcera Technology Co Ltd | SC1808NP0WK560DLX1/Y2G vs SC1808NP0WK560GLX1/Y2G |
SC1808NP0WK560HLX1/Y2G | Ceramic Capacitor, Ceramic, NP0, 0.000056uF, 1908 | Chipcera Technology Co Ltd | SC1808NP0WK560DLX1/Y2G vs SC1808NP0WK560HLX1/Y2G |
SC1808NP0WK560BLX1/Y2G | Ceramic Capacitor, Ceramic, NP0, 0.000056uF, 1908 | Chipcera Technology Co Ltd | SC1808NP0WK560DLX1/Y2G vs SC1808NP0WK560BLX1/Y2G |
SC1808NP0WK560CLX1/Y2G | Ceramic Capacitor, Ceramic, NP0, 0.000056uF, 1908 | Chipcera Technology Co Ltd | SC1808NP0WK560DLX1/Y2G vs SC1808NP0WK560CLX1/Y2G |
SC1808NP0WK560PLX1/Y2G | Ceramic Capacitor, Ceramic, NP0, 0.000056uF, 1908 | Chipcera Technology Co Ltd | SC1808NP0WK560DLX1/Y2G vs SC1808NP0WK560PLX1/Y2G |
SC1808NP0WK560FLX1/Y2G | Ceramic Capacitor, Ceramic, NP0, 0.000056uF, 1908 | Chipcera Technology Co Ltd | SC1808NP0WK560DLX1/Y2G vs SC1808NP0WK560FLX1/Y2G |
SC1808NP0WK560RLX1/Y2G | Ceramic Capacitor, Ceramic, NP0, 0.000056uF, 1908 | Chipcera Technology Co Ltd | SC1808NP0WK560DLX1/Y2G vs SC1808NP0WK560RLX1/Y2G |