Part Details for SC1808NP0WJ121HLX2/Y3G by Chipcera Technology Co Ltd
Overview of SC1808NP0WJ121HLX2/Y3G by Chipcera Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for SC1808NP0WJ121HLX2/Y3G
SC1808NP0WJ121HLX2/Y3G CAD Models
SC1808NP0WJ121HLX2/Y3G Part Data Attributes
|
SC1808NP0WJ121HLX2/Y3G
Chipcera Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SC1808NP0WJ121HLX2/Y3G
Chipcera Technology Co Ltd
Ceramic Capacitor, Ceramic, NP0, 0.00012uF, 1808
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CHIPCERA TECHNOLOGY CO LTD | |
Package Description | , 1808 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.00012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
Length | 4.6 mm | |
Manufacturer Series | SC1808NP0(X2/Y3,G) | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 250 V | |
Series | SC1808NP0(X2/Y3,G) | |
Size Code | 1808 | |
Temperature Characteristics Code | NP0 | |
Width | 2 mm |
Alternate Parts for SC1808NP0WJ121HLX2/Y3G
This table gives cross-reference parts and alternative options found for SC1808NP0WJ121HLX2/Y3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SC1808NP0WJ121HLX2/Y3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SC1808NP0WJ121PLX2/Y3G | Ceramic Capacitor, Ceramic, NP0, 0.00012uF, 1808 | Chipcera Technology Co Ltd | SC1808NP0WJ121HLX2/Y3G vs SC1808NP0WJ121PLX2/Y3G |
SC1808NP0WJ121RLX2/Y3G | Ceramic Capacitor, Ceramic, NP0, 0.00012uF, 1808 | Chipcera Technology Co Ltd | SC1808NP0WJ121HLX2/Y3G vs SC1808NP0WJ121RLX2/Y3G |
SC1808NP0WJ121FLX2/Y3G | Ceramic Capacitor, Ceramic, NP0, 0.00012uF, 1808 | Chipcera Technology Co Ltd | SC1808NP0WJ121HLX2/Y3G vs SC1808NP0WJ121FLX2/Y3G |
SC1808NP0WJ121BLX2/Y3G | Ceramic Capacitor, Ceramic, NP0, 0.00012uF, 1808 | Chipcera Technology Co Ltd | SC1808NP0WJ121HLX2/Y3G vs SC1808NP0WJ121BLX2/Y3G |
SC1808NP0WJ121ELX2/Y3G | Ceramic Capacitor, Ceramic, NP0, 0.00012uF, 1808 | Chipcera Technology Co Ltd | SC1808NP0WJ121HLX2/Y3G vs SC1808NP0WJ121ELX2/Y3G |