Part Details for SC1808KKX7RWBB102 by YAGEO Corporation
Overview of SC1808KKX7RWBB102 by YAGEO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC1808KKX7RWBB102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SC1808KKX7RWBB102
|
Avnet Americas | Cap Ceramic 100pF 250VAC X7R 10% SMD 1808 125?C Blister T/R - Tape and Reel (Alt: SC1808KKX7RWBB102) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 83 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
SC1808KKX7RWBB102
|
Avnet Abacus | Cap Ceramic 100pF 250VAC X7R 10% SMD 1808 125�C Blister T/R - Tape and Reel (Alt: SC1808KKX7RWBB102) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for SC1808KKX7RWBB102
SC1808KKX7RWBB102 CAD Models
SC1808KKX7RWBB102 Part Data Attributes
|
SC1808KKX7RWBB102
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SC1808KKX7RWBB102
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1808, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 1808 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 83 Weeks | |
Additional Feature | SAFETY CLASS X1/Y2 | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Blister, 7 Inch | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 250 V | |
Size Code | 1808 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2 mm |
Alternate Parts for SC1808KKX7RWBB102
This table gives cross-reference parts and alternative options found for SC1808KKX7RWBB102. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SC1808KKX7RWBB102, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAS17C102KARFC | Ceramic Capacitor, Multilayer, Ceramic, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1808, CHIP | KEMET Corporation | SC1808KKX7RWBB102 vs CAS17C102KARFC |