Part Details for SC16ML11TK6 by SOURIAU-SUNBANK
Overview of SC16ML11TK6 by SOURIAU-SUNBANK
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for SC16ML11TK6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09H1171
|
Newark | Circular Contact, Socket, Crimp, 16Awg, Product Range:Souriau Trim Trio Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:16Awg, Wire Size Awg Min:18Awg, Contact Plating:Tin Plated Contacts Rohs Compliant: Yes |Souriau-Sunbank/eaton SC16ML11TK6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1382 |
|
$0.8040 / $1.2300 | Buy Now |
DISTI #
SOU2143-ND
|
DigiKey | CONN SOCKET 16-18AWG TIN CRIMP Min Qty: 1000 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6464 | Buy Now |
DISTI #
649-SC16ML11TK6
|
Mouser Electronics | Standard Circular Contacts Trim Trio Socket 16 AWG Contact Sz 16 RoHS: Compliant | 9219 |
|
$0.5540 / $1.1600 | Buy Now |
DISTI #
70449735
|
RS | Contact crimp TrimTrio fem 16awg 1.6mm | Souriau-Sunbank by Eaton SC16ML11TK6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 847 |
|
$0.8900 / $1.1300 | Buy Now |
DISTI #
SOISC16ML11TK6
|
Heilind Electronics | CONTACT EL F #16 SE | Americas - 815 in Stock |
|
$0.5806 / $0.7200 | Buy Now |
DISTI #
SC16ML11TK6
|
TTI | Standard Circular Contacts Trim Trio Socket 16 AWG Contact Sz 16 RoHS: Compliant pbFree: Pb-Free Min Qty: 9 Package Multiple: 1 Container: Ammo Pack | Americas - 0 |
|
$0.4950 / $0.5910 | Buy Now |
DISTI #
SOISC16ML11TK6
|
Interstate Connecting Components | CONTACT EL F #16 SE | 190 |
|
$0.5806 / $0.7200 | Buy Now |