Part Details for SC16M68B5SL511 by YAGEO Corporation
Overview of SC16M68B5SL511 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SC16M68B5SL511
SC16M68B5SL511 CAD Models
SC16M68B5SL511 Part Data Attributes
|
SC16M68B5SL511
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SC16M68B5SL511
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 68 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 580 mΩ | |
Leakage Current | 0.01088 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 150 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Shape | WIRE |
Alternate Parts for SC16M68B5SL511
This table gives cross-reference parts and alternative options found for SC16M68B5SL511. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SC16M68B5SL511, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SE-K16M68B7FQ511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SC16M68B5SL511 vs SE-K16M68B7FQ511 |
SE-K16M68A2F5511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SC16M68B5SL511 vs SE-K16M68A2F5511 |
SE-K16M68A1FV511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SC16M68B5SL511 vs SE-K16M68A1FV511 |
SB16M68B3F7811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SC16M68B5SL511 vs SB16M68B3F7811 |
SX16M68A1SJ511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SC16M68B5SL511 vs SX16M68A1SJ511 |
SX16M68A2F-611 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SC16M68B5SL511 vs SX16M68A2F-611 |
SX16M68B7S5511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SC16M68B5SL511 vs SX16M68B7S5511 |
SC16M68B3FW511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SC16M68B5SL511 vs SC16M68B3FW511 |
SX16M68B3FL511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SC16M68B5SL511 vs SX16M68B3FL511 |
SC16M68BZS-511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SC16M68B5SL511 vs SC16M68BZS-511 |