Part Details for SC16M680BPFL1015 by YAGEO Corporation
Overview of SC16M680BPFL1015 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SC16M680BPFL1015
SC16M680BPFL1015 CAD Models
SC16M680BPFL1015 Part Data Attributes
|
SC16M680BPFL1015
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SC16M680BPFL1015
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 650 mΩ | |
Leakage Current | 0.1088 mA | |
Length | 15 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 1210 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Shape | WIRE |
Alternate Parts for SC16M680BPFL1015
This table gives cross-reference parts and alternative options found for SC16M680BPFL1015. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SC16M680BPFL1015, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KZE16VB680MJ16PS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | SC16M680BPFL1015 vs KZE16VB680MJ16PS |
SE-K16M680A2FV1325 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SC16M680BPFL1015 vs SE-K16M680A2FV1325 |
SX16M680AZSW820 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SC16M680BPFL1015 vs SX16M680AZSW820 |
SE-K16M680B7F71012 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SC16M680BPFL1015 vs SE-K16M680B7F71012 |
SE-K16M680BPS81015 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SC16M680BPFL1015 vs SE-K16M680BPS81015 |
SE-K16M680BZFQ1015 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SC16M680BPFL1015 vs SE-K16M680BZFQ1015 |
SB16M680A2FW1325 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SC16M680BPFL1015 vs SB16M680A2FW1325 |
SX16M680A2F31015 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SC16M680BPFL1015 vs SX16M680A2F31015 |
SX16M680AZF71019 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SC16M680BPFL1015 vs SX16M680AZF71019 |
SM016M0680A1FL0820 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | SC16M680BPFL1015 vs SM016M0680A1FL0820 |