Part Details for SC16M56B3F-511 by YAGEO Corporation
Overview of SC16M56B3F-511 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SC16M56B3F-511
SC16M56B3F-511 CAD Models
SC16M56B3F-511 Part Data Attributes
|
SC16M56B3F-511
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SC16M56B3F-511
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 56 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 580 mΩ | |
Leakage Current | 0.00896 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 210 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Shape | WIRE |
Alternate Parts for SC16M56B3F-511
This table gives cross-reference parts and alternative options found for SC16M56B3F-511. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SC16M56B3F-511, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SC16M56B2FQ511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SC16M56B3F-511 vs SC16M56B2FQ511 |
SX16M56APSQ511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SC16M56B3F-511 vs SX16M56APSQ511 |
SC16M56BPS-511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SC16M56B3F-511 vs SC16M56BPS-511 |
SM016M0056APSM0511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | SC16M56B3F-511 vs SM016M0056APSM0511 |
SX16M56A3S1511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SC16M56B3F-511 vs SX16M56A3S1511 |
SX16M56A7SJ511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SC16M56B3F-511 vs SX16M56A7SJ511 |
SM016M0056B1F30511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | SC16M56B3F-511 vs SM016M0056B1F30511 |
SX16M56B3F5511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SC16M56B3F-511 vs SX16M56B3F5511 |
SM016M0056B1S-0511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | SC16M56B3F-511 vs SM016M0056B1S-0511 |
SC16M56APSJ511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SC16M56B3F-511 vs SC16M56APSJ511 |