Part Details for SC16M5600A2F11636 by YAGEO Corporation
Overview of SC16M5600A2F11636 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SC16M5600A2F11636
SC16M5600A2F11636 CAD Models
SC16M5600A2F11636 Part Data Attributes
|
SC16M5600A2F11636
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SC16M5600A2F11636
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 5600 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 20 mΩ | |
Leakage Current | 0.896 mA | |
Length | 36 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 3124 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Shape | WIRE |
Alternate Parts for SC16M5600A2F11636
This table gives cross-reference parts and alternative options found for SC16M5600A2F11636. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SC16M5600A2F11636, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SX16M5600A1FQ1832 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, ROHS COMPLIANT | SC16M5600A2F11636 vs SX16M5600A1FQ1832 |
SC16M5600A2SV1636 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, ROHS COMPLIANT | SC16M5600A2F11636 vs SC16M5600A2SV1636 |
SC16M5600A7S11636 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, ROHS COMPLIANT | SC16M5600A2F11636 vs SC16M5600A7S11636 |
SC16M5600AZF31636 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, ROHS COMPLIANT | SC16M5600A2F11636 vs SC16M5600AZF31636 |
SC16M5600A2SJ1832 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, ROHS COMPLIANT | SC16M5600A2F11636 vs SC16M5600A2SJ1832 |
SX16M5600B5SM1832 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, ROHS COMPLIANT | SC16M5600A2F11636 vs SX16M5600B5SM1832 |
SC16M5600A1F-1636 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, ROHS COMPLIANT | SC16M5600A2F11636 vs SC16M5600A1F-1636 |
SC16M5600A1FJ1636 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, ROHS COMPLIANT | SC16M5600A2F11636 vs SC16M5600A1FJ1636 |
SX16M5600BZSV1832 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, ROHS COMPLIANT | SC16M5600A2F11636 vs SX16M5600BZSV1832 |
SC16M5600A7SQ1636 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, ROHS COMPLIANT | SC16M5600A2F11636 vs SC16M5600A7SQ1636 |