Part Details for SC16M5600A1S81832 by YAGEO Corporation
Overview of SC16M5600A1S81832 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SC16M5600A1S81832
SC16M5600A1S81832 CAD Models
SC16M5600A1S81832 Part Data Attributes
|
SC16M5600A1S81832
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SC16M5600A1S81832
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 5600 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 20 mΩ | |
Leakage Current | 0.896 mA | |
Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 3600 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Shape | WIRE |
Alternate Parts for SC16M5600A1S81832
This table gives cross-reference parts and alternative options found for SC16M5600A1S81832. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SC16M5600A1S81832, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKZM160ETD562MM25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | SC16M5600A1S81832 vs EKZM160ETD562MM25S |
SC16M5600B3FJ1832 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SC16M5600A1S81832 vs SC16M5600B3FJ1832 |
SC16M5600A5SL1636 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SC16M5600A1S81832 vs SC16M5600A5SL1636 |
SX16M5600AZFQ1832 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SC16M5600A1S81832 vs SX16M5600AZFQ1832 |
SY016M5600B2F-1832 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | SC16M5600A1S81832 vs SY016M5600B2F-1832 |
SC16M5600AZSW1636 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SC16M5600A1S81832 vs SC16M5600AZSW1636 |
SX16M5600APS81832 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SC16M5600A1S81832 vs SX16M5600APS81832 |
SC16M5600APFL1832 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SC16M5600A1S81832 vs SC16M5600APFL1832 |
SX16M5600AZFW1832 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SC16M5600A1S81832 vs SX16M5600AZFW1832 |
SC16M5600BPSJ1832 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SC16M5600A1S81832 vs SC16M5600BPSJ1832 |