SC16M4700B1SL1825
YAGEO Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, ROHS COMPLIANT

Overview of SC16M4700B1SL1825 by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for SC16M4700B1SL1825 by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SC16M4700B1SL1825 by YAGEO Corporation

SC16M4700B1SL1825
YAGEO Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
YAGEO CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
4700 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
18 mm
Dielectric Material
ALUMINUM (WET)
ESR
24 mΩ
Leakage Current
0.752 mA
Length
25 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
16 V
Ripple Current
2771 mA
Surface Mount
NO
Tan Delta
0.12
Terminal Shape
WIRE
Want to compare parts?
  1. SC16M4700B1SL1825
    YAGEO Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, ROHS COMPLIANT
    VS

Alternate Parts for SC16M4700B1SL1825

This table gives cross-reference parts and alternative options found for SC16M4700B1SL1825. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SC16M4700B1SL1825, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SC16M4700B1FM1636 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation SC16M4700B1SL1825 vs SC16M4700B1FM1636
SC16M4700B2FL1636 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation SC16M4700B1SL1825 vs SC16M4700B2FL1636
SX16M4700A2SQ1632 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation SC16M4700B1SL1825 vs SX16M4700A2SQ1632
SE-K16M4700AZF71632 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation SC16M4700B1SL1825 vs SE-K16M4700AZF71632
SX16M4700AZS31825 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation SC16M4700B1SL1825 vs SX16M4700AZS31825
SH016M4700A2S51632 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT YAGEO Corporation SC16M4700B1SL1825 vs SH016M4700A2S51632
SC16M4700B5F-1632 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation SC16M4700B1SL1825 vs SC16M4700B5F-1632
SC16M4700B2SW1825 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation SC16M4700B1SL1825 vs SC16M4700B2SW1825
SC16M4700B7FQ1632 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation SC16M4700B1SL1825 vs SC16M4700B7FQ1632
SK016M4700A3S71632 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT YAGEO Corporation SC16M4700B1SL1825 vs SK016M4700A3S71632

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SC16M4700B1SL1825 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SC16M4700B1SL1825 by YAGEO Corporation

  • Please alert me when SC16M4700B1SL1825 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SC16M4700B1SL1825 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SC16M4700B1SL1825 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SC16M4700B1SL1825 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SC16M4700B1SL1825.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SC16M4700B1SL1825 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: