Part Details for SC16M3900A2S81625 by YAGEO Corporation
Overview of SC16M3900A2S81625 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SC16M3900A2S81625
SC16M3900A2S81625 CAD Models
SC16M3900A2S81625 Part Data Attributes
|
SC16M3900A2S81625
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SC16M3900A2S81625
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 3900 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 28 mΩ | |
Leakage Current | 0.624 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 2552 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Shape | WIRE |
Alternate Parts for SC16M3900A2S81625
This table gives cross-reference parts and alternative options found for SC16M3900A2S81625. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SC16M3900A2S81625, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKY-160ETC392ML25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | SC16M3900A2S81625 vs EKY-160ETC392ML25S |
SM016M3900A7S51625 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | SC16M3900A2S81625 vs SM016M3900A7S51625 |
SX16M3900A7FL1820 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SC16M3900A2S81625 vs SX16M3900A7FL1820 |
SC16M3900BPSL1820 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SC16M3900A2S81625 vs SC16M3900BPSL1820 |
SX16M3900BZSW1820 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SC16M3900A2S81625 vs SX16M3900BZSW1820 |
SC16M3900B2SM1820 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SC16M3900A2S81625 vs SC16M3900B2SM1820 |
SC16M3900B3SL1820 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SC16M3900A2S81625 vs SC16M3900B3SL1820 |
SC16M3900A1SJ1625 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SC16M3900A2S81625 vs SC16M3900A1SJ1625 |
SY016M3900B1S-1340 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | SC16M3900A2S81625 vs SY016M3900B1S-1340 |
SY016M3900A3F-1340 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | SC16M3900A2S81625 vs SY016M3900A3F-1340 |