SC16M3300BZF71625
YAGEO Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, ROHS COMPLIANT

Overview of SC16M3300BZF71625 by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for SC16M3300BZF71625 by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SC16M3300BZF71625 by YAGEO Corporation

SC16M3300BZF71625
YAGEO Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
YAGEO CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
3300 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
16 mm
Dielectric Material
ALUMINUM (WET)
ESR
24 mΩ
Leakage Current
0.528 mA
Length
25 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
16 V
Ripple Current
2200 mA
Surface Mount
NO
Tan Delta
0.12
Terminal Shape
WIRE
Want to compare parts?
  1. SC16M3300BZF71625
    YAGEO Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, ROHS COMPLIANT
    VS

Alternate Parts for SC16M3300BZF71625

This table gives cross-reference parts and alternative options found for SC16M3300BZF71625. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SC16M3300BZF71625, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SX16M3300APSL1340 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation SC16M3300BZF71625 vs SX16M3300APSL1340
SX16M3300APF81820 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation SC16M3300BZF71625 vs SX16M3300APF81820
SH016M3300A3S31625 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT YAGEO Corporation SC16M3300BZF71625 vs SH016M3300A3S31625
SE-K16M3300A7SV1625 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation SC16M3300BZF71625 vs SE-K16M3300A7SV1625
SX16M3300B3FM1340 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation SC16M3300BZF71625 vs SX16M3300B3FM1340
SK016M3300BZF-1625 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT YAGEO Corporation SC16M3300BZF71625 vs SK016M3300BZF-1625
SX16M3300A5F31820 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation SC16M3300BZF71625 vs SX16M3300A5F31820
SE-K16M3300BZS71325 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation SC16M3300BZF71625 vs SE-K16M3300BZS71325
SC16M3300A1SL1625 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation SC16M3300BZF71625 vs SC16M3300A1SL1625
SH016M3300A5S-1625 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT YAGEO Corporation SC16M3300BZF71625 vs SH016M3300A5S-1625

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SC16M3300BZF71625 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SC16M3300BZF71625 by YAGEO Corporation

  • Please alert me when SC16M3300BZF71625 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SC16M3300BZF71625 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SC16M3300BZF71625 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SC16M3300BZF71625 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SC16M3300BZF71625.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SC16M3300BZF71625 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: