Part Details for SC16M1TK6 by SOURIAU-SUNBANK
Overview of SC16M1TK6 by SOURIAU-SUNBANK
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC16M1TK6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18C2408
|
Newark | Contact, Socket, 18-16Awg, Crimp, Product Range:Souriau Trim Trio Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:16Awg, Wire Size Awg Min:18Awg, For Use With:Trim Trio Circular Connectors Rohs Compliant: Yes |Souriau-Sunbank/eaton SC16M1TK6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2279 |
|
$0.6240 / $0.9520 | Buy Now |
DISTI #
22J0460
|
Newark | Female #16 Stamped And Formed Crimp Contact Rohs Compliant: Yes |Souriau-Sunbank/eaton SC16M1TK6 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4410 / $0.5090 | Buy Now |
DISTI #
SOU1256CT-ND
|
DigiKey | CONN SOCKET 16-18AWG TIN CRIMP Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
29968 In Stock |
|
$0.3875 / $1.1100 | Buy Now |
DISTI #
649-SC16M1TK6
|
Mouser Electronics | Standard Circular Contacts Trim Trio Socket 16 AWG Contact Sz 16 RoHS: Compliant | 3104 |
|
$0.3880 / $1.0000 | Buy Now |
DISTI #
70241426
|
RS | Socket Contact, Tin Crimp, 16-18 AWG, Stamped, Trim Trio Series | Souriau-Sunbank by Eaton SC16M1TK6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2217 |
|
$0.6900 / $0.8700 | Buy Now |
DISTI #
SOISC16M1TK6
|
Heilind Electronics | 2PC STRIP HYF SOC #18-16 | Americas - 103500 in Stock |
|
$0.3692 / $0.3810 | Buy Now |
DISTI #
SOISC16M1TK6.P
|
Heilind Electronics | CUT STRIP - 2PC STRIP HYF SOC #18-16 | Americas - 150 in Stock2625 On Order |
|
$0.5078 / $0.6500 | Buy Now |
|
Bristol Electronics | 297 |
|
RFQ | ||
DISTI #
SC16M1TK6
|
TTI | Standard Circular Contacts Trim Trio Socket 16 AWG Contact Sz 16 RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 39000 In Stock |
|
$0.3770 / $0.4400 | Buy Now |
DISTI #
SOISC16M1TK6
|
Interstate Connecting Components | 2PC STRIP HYF SOC #18-16 | 24150 |
|
$0.3692 / $0.3810 | Buy Now |